



885012205021 | |
|---|---|
DigiKey Part Number | 732-7516-2-ND - Tape & Reel (TR) 732-7516-1-ND - Cut Tape (CT) 732-7516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205021 |
Description | CAP CER 220PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 50 | £0.01280 | £0.64 |
| 100 | £0.01070 | £1.07 |
| 500 | £0.00756 | £3.78 |
| 1,000 | £0.00659 | £6.59 |
| 2,500 | £0.00556 | £13.90 |
| 5,000 | £0.00495 | £24.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00445 | £44.50 |
| 20,000 | £0.00403 | £80.60 |
| 30,000 | £0.00382 | £114.60 |
| 50,000 | £0.00360 | £180.00 |
| 70,000 | £0.00346 | £242.20 |
| 100,000 | £0.00333 | £333.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

