



885012108019 | |
|---|---|
DigiKey Part Number | 732-7643-2-ND - Tape & Reel (TR) 732-7643-1-ND - Cut Tape (CT) 732-7643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012108019 |
Description | CAP CER 2.2UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18200 | £1.82 |
| 50 | £0.13480 | £6.74 |
| 100 | £0.12010 | £12.01 |
| 500 | £0.09548 | £47.74 |
| 1,000 | £0.08788 | £87.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08163 | £163.26 |
| 4,000 | £0.07649 | £305.96 |
| 6,000 | £0.07391 | £443.46 |
| 10,000 | £0.07106 | £710.60 |
| 14,000 | £0.06939 | £971.46 |
| 20,000 | £0.06779 | £1,355.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |



