
885012104008 | |
|---|---|
DigiKey Part Number | 732-885012104008TR-ND - Tape & Reel (TR) 732-885012104008CT-ND - Cut Tape (CT) 732-885012104008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104008 |
Description | CAP CER 4700PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 50 | £0.01640 | £0.82 |
| 100 | £0.01390 | £1.39 |
| 500 | £0.00988 | £4.94 |
| 1,000 | £0.00865 | £8.65 |
| 2,500 | £0.00736 | £18.40 |
| 5,000 | £0.00659 | £32.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00564 | £84.60 |
| 30,000 | £0.00518 | £155.40 |
| 45,000 | £0.00494 | £222.30 |
| 75,000 | £0.00469 | £351.75 |
| 105,000 | £0.00454 | £476.70 |
| 150,000 | £0.00439 | £658.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

