



885012010016 | |
|---|---|
DigiKey Part Number | 732-7371-2-ND - Tape & Reel (TR) 732-7371-1-ND - Cut Tape (CT) 732-7371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012010016 |
Description | CAP CER 0.033UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012010016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.58800 | £5.88 |
| 50 | £0.46160 | £23.08 |
| 100 | £0.42280 | £42.28 |
| 500 | £0.35710 | £178.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33679 | £336.79 |
| 2,000 | £0.32007 | £640.14 |
| 3,000 | £0.31170 | £935.10 |
| 5,000 | £0.30241 | £1,512.05 |
| 7,000 | £0.29699 | £2,078.93 |
| 10,000 | £0.29177 | £2,917.70 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |


