



885012010005 | |
|---|---|
DigiKey Part Number | 732-7360-2-ND - Tape & Reel (TR) 732-7360-1-ND - Cut Tape (CT) 732-7360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012010005 |
Description | CAP CER 100PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012010005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.32800 | £3.28 |
| 50 | £0.24980 | £12.49 |
| 100 | £0.22560 | £22.56 |
| 500 | £0.18514 | £92.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17262 | £172.62 |
| 2,000 | £0.16231 | £324.62 |
| 3,000 | £0.15715 | £471.45 |
| 5,000 | £0.15143 | £757.15 |
| 7,000 | £0.14809 | £1,036.63 |
| 10,000 | £0.14487 | £1,448.70 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

