



885012007041 | |
|---|---|
DigiKey Part Number | 732-12256-2-ND - Tape & Reel (TR) 732-12256-1-ND - Cut Tape (CT) 732-12256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007041 |
Description | CAP CER 1500PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007041 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05800 | £0.58 |
| 50 | £0.04020 | £2.01 |
| 100 | £0.03490 | £3.49 |
| 500 | £0.02600 | £13.00 |
| 1,000 | £0.02326 | £23.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01918 | £76.72 |
| 8,000 | £0.01767 | £141.36 |
| 12,000 | £0.01691 | £202.92 |
| 20,000 | £0.01608 | £321.60 |
| 28,000 | £0.01559 | £436.52 |
| 40,000 | £0.01511 | £604.40 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |


