



885012007037 | |
|---|---|
DigiKey Part Number | 732-7836-2-ND - Tape & Reel (TR) 732-7836-1-ND - Cut Tape (CT) 732-7836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007037 |
Description | CAP CER 330PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007037 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04400 | £0.44 |
| 50 | £0.03000 | £1.50 |
| 100 | £0.02590 | £2.59 |
| 500 | £0.01896 | £9.48 |
| 1,000 | £0.01685 | £16.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01370 | £54.80 |
| 8,000 | £0.01253 | £100.24 |
| 12,000 | £0.01195 | £143.40 |
| 20,000 | £0.01130 | £226.00 |
| 28,000 | £0.01092 | £305.76 |
| 40,000 | £0.01056 | £422.40 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |


