



885012005052 | |
|---|---|
DigiKey Part Number | 732-7466-2-ND - Tape & Reel (TR) 732-7466-1-ND - Cut Tape (CT) 732-7466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005052 |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 50 | £0.01100 | £0.55 |
| 100 | £0.00930 | £0.93 |
| 500 | £0.00644 | £3.22 |
| 1,000 | £0.00560 | £5.60 |
| 2,500 | £0.00471 | £11.77 |
| 5,000 | £0.00417 | £20.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00374 | £37.40 |
| 20,000 | £0.00338 | £67.60 |
| 30,000 | £0.00320 | £96.00 |
| 50,000 | £0.00300 | £150.00 |
| 70,000 | £0.00288 | £201.60 |
| 100,000 | £0.00277 | £277.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


