



885012005011 | |
|---|---|
DigiKey Part Number | 732-7429-2-ND - Tape & Reel (TR) 732-7429-1-ND - Cut Tape (CT) 732-7429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005011 |
Description | CAP CER 47PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005011 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 50 | £0.01060 | £0.53 |
| 100 | £0.00900 | £0.90 |
| 500 | £0.00626 | £3.13 |
| 1,000 | £0.00542 | £5.42 |
| 2,500 | £0.00455 | £11.38 |
| 5,000 | £0.00403 | £20.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00361 | £36.10 |
| 20,000 | £0.00325 | £65.00 |
| 30,000 | £0.00308 | £92.40 |
| 50,000 | £0.00289 | £144.50 |
| 70,000 | £0.00277 | £193.90 |
| 100,000 | £0.00266 | £266.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

