470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 21mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870575375004

DigiKey Part Number
732-870575375004CT-ND - Cut Tape (CT)
732-870575375004TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870575375004
Description
CAP ALUM HYBRID 470UF 20% 16V TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 21mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870575375004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
21mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
260 mA @ 100 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.08000£2.08
50£1.70440£85.22
150£1.43753£215.63
300£1.23747£371.24
Tape & Box (TB)
QuantityUnit PriceExt Price
600£1.11365£668.19
Manufacturers Standard Package
Unit Price without VAT:£2.08000
Unit Price with VAT:£2.49600