
870056174002 | |
|---|---|
DigiKey Part Number | 732-11972-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870056174002 |
Description | CAP ALUM POLY 12UF 20% 80V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 µF 80 V Aluminum - Polymer Capacitors Radial, Can 38mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870056174002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 12 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.91291 | £730.33 |
| Unit Price without VAT: | £0.91291 |
|---|---|
| Unit Price with VAT: | £1.09549 |

