Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade



865080243005 | |
|---|---|
DigiKey Part Number | 732-8488-2-ND - Tape & Reel (TR) 732-8488-1-ND - Cut Tape (CT) 732-8488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080243005 |
Description | CAP ALUM 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080243005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 136.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 100 kHz | |
Impedance | 570 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 50 | £0.16740 | £8.37 |
| 100 | £0.14520 | £14.52 |
| 250 | £0.12968 | £32.42 |
| 500 | £0.11264 | £56.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10819 | £108.19 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |






