680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865060663014

DigiKey Part Number
732-8554-2-ND - Tape & Reel (TR)
732-8554-1-ND - Cut Tape (CT)
732-8554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865060663014
Description
CAP ALUM 680UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865060663014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.047 A @ 120 Hz
Ripple Current @ High Frequency
1.61 A @ 100 kHz
Impedance
73 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.22000£2.22
50£1.89480£94.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125£1.65096£206.37
250£1.46720£366.80
625£1.28341£802.13
1,250£1.22266£1,528.33
Manufacturers Standard Package
Unit Price without VAT:£2.22000
Unit Price with VAT:£2.66400