48 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831056273

DigiKey Part Number
1923-831056273TR-ND - Tape & Reel (TR)
1923-831056273CT-ND - Cut Tape (CT)
1923-831056273DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831056273
Description
WE-SPXO CRYSTAL OSCILLATOR 48.0
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
831056273 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,362
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.18000£1.18
10£1.02300£10.23
50£0.98560£49.28
100£0.92630£92.63
500£0.85956£429.78
1,000£0.79287£792.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.69580£2,087.40
Manufacturers Standard Package
Unit Price without VAT:£1.18000
Unit Price with VAT:£1.41600