Image for 831026068 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831026068

DigiKey Part Number
1923-831026068TR-ND - Tape & Reel (TR)
1923-831026068CT-ND - Cut Tape (CT)
1923-831026068DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831026068
Description
XTAL OSC XO 40.0000MHZ CMOS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
831026068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.205" L x 0.134" W (5.20mm x 3.40mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.86727£867.27
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.18000£1.18
10£1.12600£11.26
50£1.09960£54.98
100£0.94260£94.26
500£0.91662£458.31
Digi-Reel®
QuantityUnit PriceExt Price
1£0.88000£0.88
10£0.84500£8.45
50£0.82480£41.24
100£0.70690£70.69
500£0.70396£351.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.88000
Unit Price with VAT:£1.05600