
830208332601 | |
|---|---|
DigiKey Part Number | 1923-830208332601TR-ND - Tape & Reel (TR) 1923-830208332601CT-ND - Cut Tape (CT) 1923-830208332601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208332601 |
Description | WE-SPXO CRYSTAL OSCILLATOR 125.0 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208332601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.31000 | £4.31 |
| 10 | £4.07300 | £40.73 |
| 50 | £3.94960 | £197.48 |
| 100 | £3.77170 | £377.17 |
| 500 | £3.59386 | £1,796.93 |
| 1,000 | £3.45788 | £3,457.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.99366 | £8,980.98 |
| Unit Price without VAT: | £4.31000 |
|---|---|
| Unit Price with VAT: | £5.17200 |

