156.25 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830208332309

DigiKey Part Number
1923-830208332309TR-ND - Tape & Reel (TR)
1923-830208332309CT-ND - Cut Tape (CT)
1923-830208332309DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830208332309
Description
WE-SPXO CRYSTAL OSCILLATOR 156.2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830208332309 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFSPXO083323IQD Frequency Products1,5551923-LFSPXO083323CT-ND£4.56000Parametric Equivalent
In-Stock: 833
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.31000£4.31
10£4.07300£40.73
50£3.94960£197.48
100£3.77170£377.17
500£3.59386£1,796.93
1,000£3.45788£3,457.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£2.99366£8,980.98
Manufacturers Standard Package
Unit Price without VAT:£4.31000
Unit Price with VAT:£5.17200