
830010043 | |
|---|---|
DigiKey Part Number | 732-830010043TR-ND - Tape & Reel (TR) 732-830010043CT-ND - Cut Tape (CT) 732-830010043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830010043 |
Description | WE-XTAL QUARTZ CRYSTAL 12.0 MHZ; |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830010043 Models |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.445" L x 0.185" W (11.30mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22800 | £2.28 |
| 50 | £0.20520 | £10.26 |
| 100 | £0.18230 | £18.23 |
| 500 | £0.17340 | £86.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14598 | £145.98 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

