13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB
WEbinar Powered by Digi-Key: Single Pair Ethernet

824550800

DigiKey Part Number
732-9909-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
824550800
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824550800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
9.36V (Typ)
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
220.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.92032£460.16
1,000£0.78398£783.98
Manufacturers Standard Package
Unit Price without VAT:£0.92032
Unit Price with VAT:£1.10438