
82356120220 | |
|---|---|
DigiKey Part Number | 732-82356120220TR-ND - Tape & Reel (TR) 732-82356120220CT-ND - Cut Tape (CT) 732-82356120220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82356120220 |
Description | TVS DEVICE TVS DIODE 55V 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82356120220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Max) | 55 V | |
Current - Surge | 1 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.28200 | £2.82 |
| 50 | £0.25640 | £12.82 |
| 100 | £0.23270 | £23.27 |
| 500 | £0.21118 | £105.59 |
| 1,000 | £0.19340 | £193.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.17562 | £702.48 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

