
750871831 | |
|---|---|
DigiKey Part Number | 732-2241-ND |
Manufacturer | |
Manufacturer Product Number | 750871831 |
Description | XFMR LED DR AC/DC CONV 900UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | TEA1623PH | |
Chipset Manufacturer | NXP Semiconductors | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | 15V @ 30mA | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 900µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.039" L x 1.252" W (26.40mm x 31.80mm) | |
Height - Seated (Max) | 0.905" (22.99mm) | |
Footprint | 1.039" L x 1.252" W (26.40mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.32413 | £4,324.13 |
| Unit Price without VAT: | £4.32413 |
|---|---|
| Unit Price with VAT: | £5.18896 |

