
750841152 | |
|---|---|
DigiKey Part Number | 732-750841152TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750841152 |
Description | XFMR FLYBACK AC/DC CONV 1MH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 85kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | SSL2103 | |
Chipset Manufacturer | NXP Semiconductors | |
Voltage - Primary | 207 ~ 253V | |
Voltage - Auxiliary | 20V @ 30mA | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 1mH @ 50kHz | |
Frequency | 85kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.213" L x 0.740" W (30.81mm x 18.80mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Footprint | 1.460" L x 0.740" W (37.09mm x 18.80mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.74758 | £6,747.58 |
| Unit Price without VAT: | £6.74758 |
|---|---|
| Unit Price with VAT: | £8.09710 |

