
7508112513 | |
|---|---|
DigiKey Part Number | 1297-1101-ND |
Manufacturer | |
Manufacturer Product Number | 7508112513 |
Description | XFMR LED DR AC/DC CONV 800UH SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 180kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7508112513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 20V | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 800µH @ 10kHz | |
Frequency | 68 ~ 180kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.846" L x 1.142" W (21.50mm x 29.00mm) | |
Height - Seated (Max) | 0.477" (12.12mm) | |
Footprint | 0.846" L x 1.142" W (21.50mm x 29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | £3.06677 | £3,091.30 |
| Unit Price without VAT: | £3.06677 |
|---|---|
| Unit Price with VAT: | £3.68012 |

