LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 120kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7508112510

DigiKey Part Number
1297-1098-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7508112510
Description
XFMR LED DR AC/DC CONV 800UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 120kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7508112510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
120 ~ 375V
Voltage - Auxiliary
20V
Voltage - Isolation
4500Vrms
Inductance @ Frequency
800µH @ 10kHz
Frequency
68 ~ 120kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.477" (12.12mm)
Footprint
0.846" L x 1.331" W (21.50mm x 33.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,080£3.25229£3,512.47
Unit Price without VAT:£3.25229
Unit Price with VAT:£3.90275