Flyback Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 110kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7508112334

DigiKey Part Number
1297-1270-ND
Manufacturer
Manufacturer Product Number
7508112334
Description
XFMR FLYBACK DC/DC CONV TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 110kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7508112334 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
120 ~ 375V
Voltage - Auxiliary
20V
Voltage - Isolation
4500Vrms
Frequency
68 ~ 110kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Height - Seated (Max)
0.551" (14.00mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,008£3.89981£3,931.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.89981
Unit Price with VAT:£4.67977