



750341634 | |
|---|---|
DigiKey Part Number | 1297-1081-ND |
Manufacturer | |
Manufacturer Product Number | 750341634 |
Description | CMC 10MH 1A 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 510mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 510mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" L x 0.550" W (22.86mm x 13.97mm) | |
Height (Max) | 0.585" (14.86mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | £1.13945 | £1,148.57 |
| Unit Price without VAT: | £1.13945 |
|---|---|
| Unit Price with VAT: | £1.36734 |

