
750316065 | |
|---|---|
DigiKey Part Number | 1297-1230-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750316065 |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 1250Vrms Isolation 320kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | MAX17599 | |
Chipset Manufacturer | - | |
Voltage - Primary | 17 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1250Vrms | |
Frequency | 320kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.430" (10.92mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.77810 | £2,778.10 |
| Unit Price without VAT: | £2.77810 |
|---|---|
| Unit Price with VAT: | £3.33372 |

