
750051967 | |
|---|---|
DigiKey Part Number | 750051967-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750051967 |
Description | TRANSFORMER DSL EP13 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.75392 | £3,753.92 |
| Unit Price without VAT: | £3.75392 |
|---|---|
| Unit Price with VAT: | £4.50470 |

