40 A 1:30 Current Sense Transformer 1MHz 0.28mOhm Primary, 93mOhm Secondary 504 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7492540030

DigiKey Part Number
1297-7492540030TR-ND - Tape & Reel (TR)
1297-7492540030CT-ND - Cut Tape (CT)
1297-7492540030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7492540030
Description
CURR SENSE XFMR 1:30 40A SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 1:30 Current Sense Transformer 1MHz 0.28mOhm Primary, 93mOhm Secondary 504 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7492540030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1MHz
Type
Invasive
Current Rating (Amps)
40 A
Inductance
504 µH
ET (Volt-Time)
74Vµs
Turns Ratio - Primary:Secondary
1:30
Current Ratio
-
DC Resistance (DCR)
0.28mOhm Primary, 93mOhm Secondary
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.570" L x 0.524" W (14.48mm x 13.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.09000£3.09
10£2.79600£27.96
25£2.68360£67.09
50£2.60140£130.07
100£2.52120£252.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
225£2.43000£546.75
450£2.35422£1,059.40
675£2.31086£1,559.83
1,125£2.25720£2,539.35
1,575£2.22244£3,500.34
2,250£2.18612£4,918.77
Manufacturers Standard Package
Unit Price without VAT:£3.09000
Unit Price with VAT:£3.70800