Shielded 2 Coil Inductor Array Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 340mOhm DC Resistance (DCR) - Parallel 1.5 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7448991470

DigiKey Part Number
732-13378-2-ND - Tape & Reel (TR)
732-13378-1-ND - Cut Tape (CT)
732-13378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7448991470
Description
SMT MOLDED COUPLED INDUCTOR SIZE
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 340mOhm DC Resistance (DCR) - Parallel 1.5 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7448991470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
47 µH
Tolerance
±20%
Current Rating - Parallel
1.5 A
Current Saturation - Parallel
4.4 A
DC Resistance (DCR) - Parallel
340mOhm
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.76000£2.76
10£2.43300£24.33
50£2.08520£104.26
100£1.91180£191.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£1.73024£1,384.19
Manufacturers Standard Package
Unit Price without VAT:£2.76000
Unit Price with VAT:£3.31200