
7448991082 | |
|---|---|
DigiKey Part Number | 732-13373-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7448991082 |
Description | SMT MOLDED COUPLED INDUCTOR SIZE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 46mOhm DC Resistance (DCR) - Parallel 4.7 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448991082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 4.7 A | |
Current Saturation - Parallel | 11.3 A | |
DC Resistance (DCR) - Parallel | 46mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.87375 | £1,499.00 |
| Unit Price without VAT: | £1.87375 |
|---|---|
| Unit Price with VAT: | £2.24850 |

