


7448990033 | |
|---|---|
DigiKey Part Number | 732-11669-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7448990033 |
Description | INDUCT ARRAY 2 COIL 3.3UH SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel 26mOhm DC Resistance (DCR) - Parallel 7.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448990033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 3.3 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 7.5 A | |
Current Saturation - Parallel | 28.2 A | |
DC Resistance (DCR) - Parallel | 26mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £2.53560 | £760.68 |
| Unit Price without VAT: | £2.53560 |
|---|---|
| Unit Price with VAT: | £3.04272 |

