12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2Ohm
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

744861120

DigiKey Part Number
732-744861120-ND
Manufacturer
Manufacturer Product Number
744861120
Description
CMC 12MH 400MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
744861120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
12 mH @ 10 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
-
Voltage Rating - AC
400V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.600" W (17.00mm x 15.23mm)
Height (Max)
0.481" (12.23mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.05000£3.05
10£2.84800£28.48
50£2.47720£123.86
100£2.22970£222.97
200£1.98220£396.44
500£1.81322£906.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.05000
Unit Price with VAT:£3.66000