35 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 90mOhm
@askLorandt explains: Design your EMC-Filter
#askLorandt explains: Common Mode Choke for AC/DC Power Supply

7448060535

DigiKey Part Number
732-5602-ND
Manufacturer
Manufacturer Product Number
7448060535
Description
CMC 35MH 5A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
35 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448060535 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
35 mH @ 10 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
90mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-55° C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.693" L x 1.063" W (43.00mm x 27.00mm)
Height (Max)
1.811" (46.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£19.12000£19.12
50£17.69520£884.76
120£15.92417£1,910.90
Unit Price without VAT:£19.12000
Unit Price with VAT:£22.94400