


7447783101 | |
|---|---|
DigiKey Part Number | 732-7447783101TR-ND - Tape & Reel (TR) 732-7447783101CT-ND - Cut Tape (CT) 732-7447783101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447783101 |
Description | FIXED IND 100UH 820MA 450 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 820 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447783101 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 450mOhm Max |
Series | Frequency - Self Resonant 7.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.291" L x 0.287" W (7.40mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.87300 | £8.73 |
| 100 | £0.71820 | £71.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.22561 | £1,225.61 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

