



744764027 | |
|---|---|
DigiKey Part Number | 732-744764027TR-ND - Tape & Reel (TR) 732-744764027CT-ND - Cut Tape (CT) 732-744764027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764027 |
Description | FIXED IND 2.7UH 290MA 1.1 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764027 Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 3225 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.70395 | £703.95 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

