



744750460150 | |
|---|---|
DigiKey Part Number | 732-10828-ND |
Manufacturer | |
Manufacturer Product Number | 744750460150 |
Description | FIXED IND 15UH 9A 12 MOHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 9 A 12mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744750460150 Models |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.504" Dia (12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.622" (15.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 50 | £1.42280 | £71.14 |
| 100 | £1.08190 | £108.19 |
| 1,000 | £0.91144 | £911.44 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |

