3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 150mOhm
@askLorandt explains: Design your EMC-Filter
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

7446622003

DigiKey Part Number
732-4601-ND
Manufacturer
Manufacturer Product Number
7446622003
Description
CMC 3.3MH 1.5A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
7446622003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.3 mH @ 10 kHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
150mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.709" W (18.00mm x 18.00mm)
Height (Max)
0.512" (13.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.64000£3.64
10£3.56400£35.64
50£3.29000£164.50
100£3.15670£315.67
250£2.80840£702.10
720£2.67501£1,926.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.64000
Unit Price with VAT:£4.36800