


74459122 | |
|---|---|
DigiKey Part Number | 732-74459122TR-ND - Tape & Reel (TR) 732-74459122CT-ND - Cut Tape (CT) 732-74459122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74459122 |
Description | FIXED IND 22UH 3.4A 59 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.4 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74459122 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 59mOhm Max |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.300" (7.62mm) |
Current - Saturation (Isat) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.85000 | £2.85 |
| 10 | £2.17300 | £21.73 |
| 50 | £1.71040 | £85.52 |
| 100 | £1.60700 | £160.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.46807 | £440.42 |
| Unit Price without VAT: | £2.85000 |
|---|---|
| Unit Price with VAT: | £3.42000 |

