


74458247 | |
|---|---|
DigiKey Part Number | 732-74458247TR-ND - Tape & Reel (TR) 732-74458247CT-ND - Cut Tape (CT) 732-74458247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74458247 |
Description | FIXED IND 470UH 820MA 850 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 820 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74458247 Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 850mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.14000 | £2.14 |
| 10 | £1.60700 | £16.07 |
| 20 | £1.41100 | £28.22 |
| 100 | £1.17440 | £117.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.10580 | £331.74 |
| Unit Price without VAT: | £2.14000 |
|---|---|
| Unit Price with VAT: | £2.56800 |

