
74458233 | |
|---|---|
DigiKey Part Number | 732-74458233TR-ND - Tape & Reel (TR) 732-74458233CT-ND - Cut Tape (CT) 732-74458233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74458233 |
Description | FIXED IND 330UH 1A 560 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 1 A 560mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74458233 Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 560mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.728" L x 0.598" W (18.50mm x 15.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1806-331KL | Bourns Inc. | 2,373 | 118-SDR1806-331KLCT-ND | £0.72000 | Direct |
| P0250.334NLT | Pulse Electronics | 2,916 | 553-1514-1-ND | £1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £1.22300 | £12.23 |
| 50 | £1.11200 | £55.60 |
| 100 | £1.01330 | £101.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.96030 | £288.09 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |


