



74458147 | |
|---|---|
DigiKey Part Number | 732-74458147TR-ND - Tape & Reel (TR) 732-74458147CT-ND - Cut Tape (CT) 732-74458147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74458147 |
Description | FIXED IND 47UH 2.6A 86 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74458147 Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 86mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.73000 | £17.30 |
| 50 | £1.55800 | £77.90 |
| 100 | £1.44270 | £144.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.31483 | £394.45 |
| 600 | £1.20608 | £723.65 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |



