15 µH Unshielded Drum Core, Wirewound Inductor 4 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Unshielded Drum Core, Wirewound Inductor 4 A 36mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

74458115

DigiKey Part Number
732-74458115TR-ND - Tape & Reel (TR)
732-74458115CT-ND - Cut Tape (CT)
732-74458115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74458115
Description
FIXED IND 15UH 4A 36 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 4 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74458115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
36mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
15MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.280" (7.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0250.153NLTPulse Electronics861553-P0250.153NLTCT-ND£1.08000Direct
P0250.153NLPulse Electronics2,090553-2820-ND£0.62740Similar
SDR1806-150MLBourns Inc.359118-SDR1806-150MLCT-ND£0.72000Similar
In-Stock: 49
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.81000£1.81
10£1.73000£17.30
50£1.55800£77.90
100£1.44270£144.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£1.31483£394.45
600£1.20608£723.65
Manufacturers Standard Package
Unit Price without VAT:£1.81000
Unit Price with VAT:£2.17200