
744393605033 | |
|---|---|
DigiKey Part Number | 732-744393605033TR-ND - Tape & Reel (TR) 732-744393605033CT-ND - Cut Tape (CT) 732-744393605033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393605033 |
Description | FIXED IND 3.3UH 28.7A 3.4 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 28.7 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393605033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.4mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.445" L x 0.394" W (11.30mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 41.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.95000 | £2.95 |
| 10 | £2.40800 | £24.08 |
| 50 | £1.99320 | £99.66 |
| 100 | £1.83660 | £183.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.65243 | £495.73 |
| Unit Price without VAT: | £2.95000 |
|---|---|
| Unit Price with VAT: | £3.54000 |

