



74405020100 | |
|---|---|
DigiKey Part Number | 732-10772-2-ND - Tape & Reel (TR) 732-10772-1-ND - Cut Tape (CT) 732-10772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74405020100 |
Description | FIXED IND 10UH 580MA 816 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 580 mA 816mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74405020100 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 816mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 950mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V2010-100M-R | Eaton - Electronics Division | 10,119 | 283-SDCL1V2010-100M-RCT-ND | £0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 50 | £0.41200 | £20.60 |
| 100 | £0.31340 | £31.34 |
| 1,000 | £0.27269 | £272.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26380 | £527.60 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |


