



74404054220 | |
|---|---|
DigiKey Part Number | 732-5522-2-ND - Tape & Reel (TR) 732-5522-1-ND - Cut Tape (CT) 732-5522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054220 |
Description | FIXED IND 22UH 1.5A 129 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.5 A 129mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054220 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 129mOhm |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5040 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 1.7A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCH1V5040-220M-R | Eaton - Electronics Division | 1,267 | 283-SDCH1V5040-220M-RCT-ND | £0.24000 | Similar |
| SDCHA1V5040-220-R | Eaton - Electronics Division | 2,876 | 283-SDCHA1V5040-220-RCT-ND | £0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 50 | £0.81360 | £40.68 |
| 250 | £0.74324 | £185.81 |
| 500 | £0.69062 | £345.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.54834 | £822.51 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |




