



742792510 | |
|---|---|
DigiKey Part Number | 732-1640-2-ND - Tape & Reel (TR) 732-1640-1-ND - Cut Tape (CT) 732-1640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792510 |
Description | FERRITE BEAD 70 OHM 1812 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 6A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.21000 | £2.10 |
| 50 | £0.19420 | £9.71 |
| 100 | £0.18450 | £18.45 |
| 500 | £0.17636 | £88.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16821 | £168.21 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |













