
7427807 | |
|---|---|
DigiKey Part Number | 732-4002-ND |
Manufacturer | |
Manufacturer Product Number | 7427807 |
Description | FERRITE CORE 66 OHM SOLID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 66Ohm @ 100MHz ID 2.047" W x 0.019" H (52.00mm x 0.50mm) OD 2.204" W x 0.196" H (56.00mm x 5.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427807 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 66Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 2.047" W x 0.019" H (52.00mm x 0.50mm) | |
Outer Dimension | 2.204" W x 0.196" H (56.00mm x 5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.02000 | £4.02 |
| 10 | £3.83800 | £38.38 |
| 50 | £3.59380 | £179.69 |
| 100 | £3.34190 | £334.19 |
| 500 | £3.22336 | £1,611.68 |
| 1,000 | £2.97142 | £2,971.42 |
| Unit Price without VAT: | £4.02000 |
|---|---|
| Unit Price with VAT: | £4.82400 |

