
709617400 | |
|---|---|
DigiKey Part Number | 732-12581-ND |
Manufacturer | |
Manufacturer Product Number | 709617400 |
Description | BOARD SUPRT SNAP LOCK NYLON 19MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 709617400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.071" (1.20mm ~ 1.80mm) | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | 0.031" ~ 0.087" (0.80mm ~ 2.20mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16700 | £1.67 |
| 50 | £0.14960 | £7.48 |
| 100 | £0.13120 | £13.12 |
| 500 | £0.12152 | £60.76 |
| 1,000 | £0.11560 | £115.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

