
709445100 | |
|---|---|
DigiKey Part Number | 732-12551-ND |
Manufacturer | |
Manufacturer Product Number | 709445100 |
Description | BRD SPT SNAP FIT/LOCK NYLON 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 709445100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.536" (13.62mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.217" (5.50mm) | |
Mounting Panel Thickness | 0.047" ~ 0.071" (1.20mm ~ 1.80mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.16500 | £1.65 |
| 50 | £0.14740 | £7.37 |
| 100 | £0.12890 | £12.89 |
| 500 | £0.12004 | £60.02 |
| 1,000 | £0.11337 | £113.37 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |


